CAD | USD

8-DFN
LT5560EDD#TRPBF
Digi-Key Part Number
LT5560EDD#TRPBFTR-ND - Tape & Reel (TR)
LT5560EDD#TRPBFCT-ND - Cut Tape (CT)
LT5560EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LT5560EDD#TRPBF
Supplier
Description
IC MIXER 10KHZ-4GHZ UP/DWN 8DFN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Mixer IC CATV, DBS, PHS, UHF, VHF Up/Down Converter 10kHz ~ 4GHz 8-DFN (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CATV, DBS, PHS, UHF, VHF
Frequency
10kHz ~ 4GHz
Gain
2.4dB
Noise Figure
9.3dB
Secondary Attributes
Up/Down Converter
Current - Supply
12mA
Voltage - Supply
2.7V ~ 5.3V
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Number of Mixers
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,565 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.