CB1.13-IPXLK-SAMGT-10IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.37-IPXLK-SAMGT-8IN

DigiKey Part Number
2868-CB1.37-IPXLK-SAMGT-8IN-ND
Manufacturer
Manufacturer Product Number
CB1.37-IPXLK-SAMGT-8IN
Description
COAX CBL MHF1 LK TO SMA 8"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.37mm OD Coaxial Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF1 LK to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF1 LK (Locking) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
8.000" (203.20mm)
Cable Type
1.37mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Locking
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Lighthorse Technologies Inc.
A separate $77.32 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.