CAD | USD

cms-photo-not-available

PSA.3S.308.ZLL

Digi-Key Part Number
PSA.3S.308.ZLL-ND
Manufacturer
LEMO
Manufacturer Product Number
PSA.3S.308.ZLL
Supplier
Description
CONN CIRC INSERT 8P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
8 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bulk
Part Status
Active
Connector Type
Insert, Female Sockets and Male Pins
Number of Positions
8
Shell Size - Insert
308
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder Cup
Fastening Type
-
Orientation
Keyed
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Insert Only, Requires Shell
Shielding
Shielded
Current Rating (Amps)
10A
Voltage Rating
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Cable Opening
-
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$61.30000$61.30
Additional Resources
AttributeDescription
Standard Package1