CAD | USD

Quote Required, submit request here.
cms-photo-not-available

PCA.3S.303.CLLC82

Digi-Key Part Number
PCA.3S.303.CLLC82-ND
Manufacturer
LEMO
Manufacturer Product Number
PCA.3S.303.CLLC82
Supplier
Description
CONN CIRC RCPT 3POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets and Male Pins
Number of Positions
3
Shell Size - Insert
303
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Current Rating (Amps)
20A
Voltage Rating
-
Cable Opening
0.287"" ~ 0.343"" (7.30mm ~ 8.70mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1