CAD | USD

Quote Required, submit request here.
cms-photo-not-available

PAG.M0.5GL.AC65NZ

Digi-Key Part Number
PAG.M0.5GL.AC65NZ-ND
Manufacturer
LEMO
Manufacturer Product Number
PAG.M0.5GL.AC65NZ
Supplier
Description
CONN PLUG MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
5
Shell Size - Insert
M05
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
G
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
0.209"" ~ 0.256"" (5.30mm ~ 6.50mm)
Operating Temperature
-50°C ~ 150°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Automotive, Industrial, Medical, Testing Equipment & Measurement
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1