CAD | USD

Quote Required, submit request here.
cms-photo-not-available

HEP.2C.312.CLLP

Digi-Key Part Number
HEP.2C.312.CLLP-ND
Manufacturer
LEMO
Manufacturer Product Number
HEP.2C.312.CLLP
Supplier
Description
CONN CIRC RCPT 12POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets and Male Pins
Number of Positions
12
Shell Size - Insert
312
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Potted
Shielding
-
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-20°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1