CAD | USD

cms-photo-not-available

FFB.3S.405.CLAC52

Digi-Key Part Number
FFB.3S.405.CLAC52-ND
Manufacturer
LEMO
Manufacturer Product Number
FFB.3S.405.CLAC52
Supplier
Description
CONN PLUG MALE 1P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1 Position Circular Connector Plug, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
1
Shell Size - Insert
405
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Current Rating (Amps)
15A
Voltage Rating
-
Cable Opening
0.169" ~ 0.224" (4.30mm ~ 5.70mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$111.31000$111.31
Additional Resources
AttributeDescription
Standard Package1