CAD | USD

cms-photo-not-available

EGG.3B.402.YL

Digi-Key Part Number
EGG.3B.402.YL-ND
Manufacturer
LEMO
Manufacturer Product Number
EGG.3B.402.YL
Supplier
Description
CONN HSG INSERT 2POS SKT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Position Circular Connector Insert
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bulk
Part Status
Active
Connector Type
Insert
Type
For Female Sockets
Number of Positions
2
Shell Size - Insert
402
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
3.0mm
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
G
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Only, Requires Shell
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1