cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDW.LM.355.XLM

Digi-Key Part Number
EDW.LM.355.XLM-ND
Manufacturer
LEMO
Manufacturer Product Number
EDW.LM.355.XLM
Supplier
Description
CONN RCPT FMALE 55POS GOLD CRIMP
Detailed Description
55 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
55
Shell Size - Insert
355
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
W
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Shielded
Current Rating (Amps)
3.5A
Voltage Rating
-
Cable Opening
0.707" (17.95mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
Aerospace, Automotive, Aviation, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1