cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCE.91.163.BVCM

Digi-Key Part Number
DCE.91.163.BVCM-ND
Manufacturer
LEMO
Manufacturer Product Number
DCE.91.163.BVCM
Supplier
Description
TOOL TURRET FOR CRIMP CONTACTS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Tool Turret Head For Circular Contacts, 14-22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
LEMO
Series
Package
Bag
Part Status
Active
Tool Type
Turret Head
For Use With/Related Products
Circular Contacts, 14-22 AWG
Specifications
-
Compatible Tools
DPC.91.701.V
Cable Group
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8204.11.0060
California Prop 65
Warning Information
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$712.68000$712.68
Additional Resources
AttributeDescription
Standard Package1