
LAH 25-NP/SP8 | |
|---|---|
DigiKey Part Number | 398-LAH25-NP/SP8-ND |
Manufacturer | |
Manufacturer Product Number | LAH 25-NP/SP8 |
Description | CURRENT SENSOR HE/CL 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.25% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 500ns | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $41.79503 | $12,538.51 |

