
LAH 100-P/SP10 | |
|---|---|
DigiKey Part Number | 398-LAH100-P/SP10-ND |
Manufacturer | |
Manufacturer Product Number | LAH 100-P/SP10 |
Description | CURRENT SENSOR HE/CL 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.25% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 500ns | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $44.99003 | $13,497.01 |

