MFG_CT-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT 0.1-TP

Digi-Key Part Number
CT0.1-TP-ND
Manufacturer
Manufacturer Product Number
CT 0.1-TP
Description
SENSOR CURRENT FLUX 100MA AC/DC
Detailed Description
Current Sensor 100mA 1 Channel Flux Gate, Closed Loop Bidirectional Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 7kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
60ms
Current - Supply (Max)
45mA
Operating Temperature
-20°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3800