cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP14049_LISA2-O-90-PIN

Digi-Key Part Number
711-2802-ND
Manufacturer
Ledil
Manufacturer Product Number
FP14049_LISA2-O-90-PIN
Supplier
Description
ASSY RND 9.9MM 6.5MM HT 90DEG
Detailed Description
- - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
-
Package
Bag
Part Status
Obsolete
Type
-
Color
-
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
Additional Resources
AttributeDescription
Other Names
FP14049_LISA2-O-90-PIN-ND
711-2802
Standard Package100