CAD | USD

FA11002_LISA2-W-PIN-OSL

FP11002_LISA2-W-PIN

Digi-Key Part Number
711-1153-ND
Manufacturer
Ledil
Manufacturer Product Number
FP11002_LISA2-W-PIN
Supplier
Description
LENS CLR 36-46DEG WIDE ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens with Holder Clear 36° ~ 46° Wide Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bag
Part Status
Active
Type
Lens with Holder
Color
Clear
Lens Style
Round with Flat Top
Lens Size
9.9mm Dia
Lens Transparency
Clear
Optical Pattern
Wide
Viewing Angle
36° ~ 46°
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
Adhesive
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names
711-1153
FA11002_LISA2-W-PIN-OSL
FA11002_LISA2-W-PIN-OSL-ND
Standard Package100