FCN13552_CRYSTAL-RS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: $1.47250

MFR Recommended


Ledil
In Stock: 0
Unit Price: $10.55500
Datasheet
Lens With Holder Clear 3° ~ 12° Spot Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN13552_CRYSTAL-RS

DigiKey Part Number
711-2707-ND
Manufacturer
Manufacturer Product Number
FCN13552_CRYSTAL-RS
Description
LENS CLEAR 3-12DEG SPOT SCREW
Customer Reference
Detailed Description
Lens With Holder Clear 3° ~ 12° Spot Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
49.7mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
3° ~ 12°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Samsung
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes