CAD | USD

FCA1544x_FLORENTINA-1-xS

FCA15449_FLORENTINA-1-RS

Digi-Key Part Number
711-2665-ND
Manufacturer
Ledil
Manufacturer Product Number
FCA15449_FLORENTINA-1-RS
Supplier
Description
ASSEMBLY SQUARE 0 POS 39,7X39,7M
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
- - - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
-
Package
Tray
Part Status
Active
Type
-
Color
-
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Tray
QtyUnit PriceExt Price
1$7.19000$7.19
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
711-2665
FCA15449_FLORENTINA-1-RS-ND
Standard Package1