CAD | USD

Obsolete item.
cms-photo-not-available

FA12188_LO2-D

Digi-Key Part Number
711-2611-ND
Manufacturer
Ledil
Manufacturer Product Number
FA12188_LO2-D
Supplier
Description
LENS ASSY 1POS 21.6MM ROUND
Detailed Description
- - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
-
Package
Bulk
Part Status
Obsolete
Type
-
Color
-
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
711-2611
FA12188_LO2-D-ND
Standard Package144