CAD | USD

FA10695_LMX6-D

FA10695_LN2-D

Digi-Key Part Number
711-1086-ND
Manufacturer
Ledil
Manufacturer Product Number
FA10695_LN2-D
Supplier
Description
LENS CLR 14-19.5DEG DIFF ADHESIV
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens with Holder Clear 14° ~ 19.5° Diffuser Adhesive Tape
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Active
Type
Lens with Holder
Color
Clear
Lens Style
Round with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
Diffused
Optical Pattern
Diffuser
Viewing Angle
14° ~ 19.5°
For Use With/Related Manufacturer
Citizen, Cree, Nichia
Material
Acrylic
Mounting Type
Adhesive Tape
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Bulk
QtyUnit PriceExt Price
144$3.20028$460.84
Additional Resources
AttributeDescription
Other Names
711-1086
FA10695_LMX6-D
FA10695_LMX6-D-ND
FA10695_LN2-D-ND
Standard Package144