F16813_LINNEA-60-PMMA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ledil
In Stock: 0
Unit Price: $7.26472
Datasheet
Lens Strip Clear 101° x 64° Elliptical/Oval Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16813_LINNEA-60-PMMA

DigiKey Part Number
711-2928-ND
Manufacturer
Manufacturer Product Number
F16813_LINNEA-60-PMMA
Description
LENS CLR 101X64DEG ELLIP/OVAL
Customer Reference
Detailed Description
Lens Strip Clear 101° x 64° Elliptical/Oval Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens Strip
Color
Clear
Number of LEDs
1
Lens Style
Rectangle with Flat Top
Lens Size
285mm x 40mm
Lens Transparency
-
Optical Pattern
Elliptical/Oval
Viewing Angle
101° x 64°
For Use With/Related Manufacturer
Samsung
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes