Linnea Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linnea Series
Linnea Series

F16048_LINNEA-UP

Digi-Key Part Number
711-1525-ND
Manufacturer
Ledil
Manufacturer Product Number
F16048_LINNEA-UP
Supplier
Description
LENS CLEAR ASYMMETRICAL
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens Clear - Asymmetrical -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Rectangle with Flat Top
Lens Size
285.1mm x 40mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Comet, Cree, Nichia, Osram, Philips, Samsung, Tridonic
Material
Polycarbonate
Mounting Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$9.96000$9.96
36$7.04583$253.65
108$5.77111$623.28
468$4.86513$2,276.88
972$4.74800$4,615.06
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names711-1525
Standard Package36