F16000_LINNEA-ZT25-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F16000_LINNEA-ZT25-B

Digi-Key Part Number
711-2825-ND
Manufacturer
Ledil
Manufacturer Product Number
F16000_LINNEA-ZT25-B
Supplier
Description
LENSRECTANG22 POS285,1+40MM (D)1
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Lens Strip Clear - Asymmetrical Snap In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens Strip
Color
Clear
Number of LEDs
1
Lens Style
Rectangle with Flat Top
Lens Size
285mm x 40mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Helvar, Nichia, Osram, Philips, Samsung, Seoul, Tridonic
Material
Polycarbonate
Mounting Type
Snap In
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$9.84000$9.84
36$6.96083$250.59
108$5.70139$615.75
468$4.80637$2,249.38
972$4.69068$4,559.34
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.