cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX11645_LAURA-SS

Digi-Key Part Number
711-2444-ND
Manufacturer
Ledil
Manufacturer Product Number
CX11645_LAURA-SS
Supplier
Description
LENS CLR 10-13DEG SPOT ADH TAPE
Detailed Description
Lens with Holder Clear 10° ~ 13° Spot Adhesive Tape
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Obsolete
Type
Lens with Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
21.6mm x 21.6mm
Lens Transparency
Diffused
Optical Pattern
Spot
Viewing Angle
10° ~ 13°
For Use With/Related Manufacturer
Lumileds
Material
Acrylic
Mounting Type
Adhesive Tape
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Additional Resources
AttributeDescription
Other Names
CA11645_LAURA-SS-ND
CX11645_LAURA-SS-ND
711-2444
CA11645_LAURA-SS
Standard Package10,000