CAD | USD

cms-photo-not-available

CS17255_STRADA-IP-2X6-T3-L-PC

Digi-Key Part Number
711-CS17255_STRADA-IP-2X6-T3-L-PC-ND
Manufacturer
Ledil
Manufacturer Product Number
CS17255_STRADA-IP-2X6-T3-L-PC
Supplier
Description
ASSEMBLY RECTANG 12 POS 173.0 X
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Lens Clear - Medium Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens
Color
Clear
Lens Style
Rectangle with Multiple Top
Lens Size
173mm x 71.4mm
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Screw
Number of LEDs
12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Tray
QtyUnit PriceExt Price
1$15.29000$15.29
40$11.08575$443.43
80$9.16038$732.83
440$8.25659$3,632.90
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names711-CS17255_STRADA-IP-2X6-T3-L-PC
Standard Package40