CAD | USD

cms-photo-not-available

CP13071_IRENE-IR-12

Digi-Key Part Number
711-2389-ND
Manufacturer
Ledil
Manufacturer Product Number
CP13071_IRENE-IR-12
Supplier
Description
LENS CLEAR ELLIPTICAL/OVAL ADH
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens with Holder Clear - Elliptical/Oval Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens with Holder
Color
Clear
Lens Style
Round with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
Diffused
Optical Pattern
Elliptical/Oval
Viewing Angle
-
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
Adhesive
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Tray
QtyUnit PriceExt Price
112$2.38295$266.89
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
711-2389
CP13071_IRENE-IR-12-ND
Standard Package112