CAD | USD

cms-photo-not-available

CN14236_WINNIE-S

Digi-Key Part Number
711-2326-ND
Manufacturer
Ledil
Manufacturer Product Number
CN14236_WINNIE-S
Supplier
Description
ASSY RND 1POS 49.8MM 19.3MM
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens with Holder White 12° ~ 36° Spot Screw
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Active
Type
Lens with Holder
Color
White
Lens Style
Round with Flat Top
Lens Size
49.8mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
12° ~ 36°
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Luminus, Osram, Samsung, Seoul, Tridonic, VS Lighting Solutions
Material
Acrylic
Mounting Type
Screw
Number of LEDs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
Available To Order