cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN14091_LENA-W-DL

Digi-Key Part Number
CN14091_LENA-W-DL-ND
Manufacturer
Ledil
Manufacturer Product Number
CN14091_LENA-W-DL
Supplier
Description
REFLECTOR RND 111MM 86MM WIDE
Detailed Description
Reflector 39° ~ 52° Wide Round, 111mm -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Style/Size
Round, 111mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Luminus, Osram, Seoul
Viewing Angle
39° ~ 52°
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
Additional Resources
AttributeDescription
Standard Package60
Kit Contents
Part No.Description
C11996_LENA-LENSREFLECTOR ROUND 1 POS MM D MMH
C11980_LENA-WREFLECTOR 111MM RND PC 85.6MM HT
C13868_LENA-STD-BASE-VERO13-18BASE RND 80MM 11.6MM VERO13-18