CAD | USD

Version no longer manufactured.
cms-photo-not-available

CN13768_MIRELLA-50-M-DL-PF

Digi-Key Part Number
CN13768_MIRELLA-50-M-DL-PF-ND
Manufacturer
Ledil
Manufacturer Product Number
CN13768_MIRELLA-50-M-DL-PF
Supplier
Description
REFL PACK RND 49.9MM 25.7MM MED
Detailed Description
Reflector 26° ~ 44° Medium Round, 49.9mm -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Discontinued at Digi-Key
Style/Size
Round, 49.9mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Bridgelux, Cree, Lumileds, Osram, Tridonic
Viewing Angle
26° ~ 44°
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C13761_PF-SOCKET-CXA15Ledil27711-1342-ND$1.57000Similar
Kit Contents
Part No.Description
C13761_PF-SOCKET-CXA15BASE RND 38MM DIA 2.33MM HT WHT
C13086_MIRELLA-50-M-PFREFLECTOR RND 1POS 49.9MM 24MM
C12479_MIRELLA-DLLENS CLEAR DIFFUSER