cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN13338_LENA-M-DL

Digi-Key Part Number
CN13338_LENA-M-DL-ND
Manufacturer
Ledil
Manufacturer Product Number
CN13338_LENA-M-DL
Supplier
Description
PACK ROUND 1 POS 111MM D 88.9MMH
Detailed Description
Reflector 21° Medium Round, 111mm -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Style/Size
Round, 111mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Cree
Viewing Angle
21°
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package60
Kit Contents
Part No.Description
C13324_LENA-STD-BASE-CXA25BASE RND 58.71MM DIA 14.46MM HT
C11996_LENA-LENSREFLECTOR ROUND 1 POS MM D MMH
C12154_LENA-MREFLECTOR RND 111MM DIA 80MM HT