cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN13188_LENA-M

Digi-Key Part Number
CN13188_LENA-M-ND
Manufacturer
Ledil
Manufacturer Product Number
CN13188_LENA-M
Supplier
Description
PACK ROUND 1 POS 111MM D 87MMH
Detailed Description
Reflector 16° Medium Round, 111mm Screw, Socket
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Style/Size
Round, 111mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Cree
Viewing Angle
16°
Mounting Type
Screw, Socket
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information