CAD | USD

Version no longer manufactured.
cms-photo-not-available

CN12934_LENINA-W

Digi-Key Part Number
CN12934_LENINA-W-ND
Manufacturer
Ledil
Manufacturer Product Number
CN12934_LENINA-W
Supplier
Description
PACK ROUND 1 POS 74MM D 46.5MMH
Detailed Description
Reflector 54°, 55° Wide Round, 111mm Screw, Socket
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Discontinued at Digi-Key
Style/Size
Round, 111mm
Optical Pattern
Wide
For Use With/Related Manufacturer
Lumileds
Viewing Angle
54°, 55°
Mounting Type
Screw, Socket
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Standard Package60
Kit Contents
Part No.Description
C12599_LENINA-WREFLECTOR RND 1POS 74MM 40MM HT
C12924_LENA-STD-BASE-LUXEON-KREFLECTOR RND 1POS 74MM X MM