CAD | USD

Version no longer manufactured.
CN12712_LENA-S

CN12712_LENA-S

Digi-Key Part Number
711-1265-ND
Manufacturer
Ledil
Manufacturer Product Number
CN12712_LENA-S
Supplier
Description
REFLECTOR 111MM RND SPOT
Detailed Description
Reflector 7° ~ 13° Spot Round, 111mm Screw Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Style/Size
Round, 111mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Citizen, Osram, Samsung, Tridonic
Viewing Angle
7° ~ 13°
Mounting Type
Screw Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
711-1265
CN12712LENAS
Standard Package60
Kit Contents
Part No.Description
C11979_LENA-SREFLECTOR 111MM RND PC 80MM HT
C12691_LENA-STD-BASE-CLL030BASE RND 1POS 58.6MM 12.6MM HT