CAD | USD

Version no longer manufactured.
CN12651_LENINA-M

CN12651_LENINA-M

Digi-Key Part Number
711-1228-ND
Manufacturer
Ledil
Manufacturer Product Number
CN12651_LENINA-M
Supplier
Description
REFLECTOR CITIZEN CL-340 MED
Detailed Description
Reflector 30° Medium Round, 74mm Screw Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Style/Size
Round, 74mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Citizen
Viewing Angle
30°
Mounting Type
Screw Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
711-1228
CN12651LENINAM
Standard Package60
Kit Contents
Part No.Description
C12598_LENINA-MREFLECTOR RND 1POS
C11995_LENA-STD-BASE-CL340BASE RND 58.63MM 13.25MM HT WHT