cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN12294_LENA-M

Digi-Key Part Number
CN12294_LENA-M-ND
Manufacturer
Ledil
Manufacturer Product Number
CN12294_LENA-M
Supplier
Description
LENS ASSY 1POS 111MM RND 85.6MM
Detailed Description
Reflector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package60
Kit Contents
Part No.Description
C12292_LENA-STD-BASE-MEZBASE RND 58.6MM DIA 12.8MM HT WH
C12154_LENA-MREFLECTOR RND 111MM DIA 80MM HT