CN12164_LENA-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN12164_LENA-M

Digi-Key Part Number
711-1275-ND
Manufacturer
Ledil
Manufacturer Product Number
CN12164_LENA-M
Supplier
Description
REFLECTOR 111MM RND BRIDGELX MED
Detailed Description
Reflector 19° Medium Round, 111mm Screw Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Style/Size
Round, 111mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Bridgelux
Viewing Angle
19°
Mounting Type
Screw Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
Additional Resources
AttributeDescription
Other Names
CN12164LENAM
711-1275
Standard Package60
Kit Contents
Part No.Description
C12154_LENA-MREFLECTOR RND 111MM DIA 80MM HT
C12153_LENA-STD-BASE-BXRABASE RND FOR BXRA ES RECT LED