CN12161_LENA-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN12161_LENA-M

Digi-Key Part Number
711-1293-ND
Manufacturer
Ledil
Manufacturer Product Number
CN12161_LENA-M
Supplier
Description
REFLECTOR 111MM RND CITIZEN MED
Detailed Description
Reflector 22° Medium Round, 111mm -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Style/Size
Round, 111mm
Optical Pattern
Medium
For Use With/Related Manufacturer
Citizen
Viewing Angle
22°
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
711-1293
CN12161LENAM
Standard Package60