CAD | USD

cms-photo-not-available

CA14949_STRADA-SQ-T3B

Digi-Key Part Number
711-2305-ND
Manufacturer
Ledil
Manufacturer Product Number
CA14949_STRADA-SQ-T3B
Supplier
Description
LENS CLEAR ASYMMETRICAL ADH TAPE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens with Integrated Mount Clear - Asymmetrical Adhesive Tape
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens with Integrated Mount
Color
Clear
Lens Style
Square with Domed Top
Lens Size
25mm x 25mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Lumileds, Osram
Material
Acrylic
Mounting Type
Adhesive Tape
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Tray
QtyUnit PriceExt Price
98$3.88286$380.52
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
711-2305
CA14949_STRADA-SQ-T3B-ND
Standard Package98