CAD | USD

cms-photo-not-available

CA11974_LAURA-RS

Digi-Key Part Number
711-2049-ND
Manufacturer
Ledil
Manufacturer Product Number
CA11974_LAURA-RS
Supplier
Description
LENS CLR 8DEG SPOT ADHESIVE TAPE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens with Holder Clear 8° Spot Adhesive Tape
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Active
Type
Lens with Holder
Color
Clear
Lens Style
Square with Flat Top
Lens Size
21.6mm x 21.6mm
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
For Use With/Related Manufacturer
Nichia
Material
Acrylic
Mounting Type
Adhesive Tape
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names
711-2049
CA11974_LAURA-RS-BLK
CA11974_LAURA-RS-BLK-ND
CA11974_LAURA-RS-ND
Standard Package180