
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 18mm x 18mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 36° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.28700 | $22.87 |
| 100 | $1.74790 | $174.79 |
| 500 | $1.50986 | $754.93 |
| 1,000 | $1.43221 | $1,432.21 |
| 2,000 | $1.36644 | $2,732.88 |
| 6,000 | $1.28226 | $7,693.56 |
| 10,000 | $1.25011 | $12,501.10 |

