cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14290_ZENIA

Digi-Key Part Number
C14290_ZENIA-ND
Manufacturer
Ledil
Manufacturer Product Number
C14290_ZENIA
Supplier
Description
LENS RECT 16.2X119.8MM 5.97MM HT
Detailed Description
Lens Strip Clear - Asymmetric -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Obsolete
Type
Lens Strip
Color
Clear
Number of LEDs
8
Lens Style
Rectangle with Flat Top
Lens Size
120mm x 16mm
Lens Transparency
-
Optical Pattern
Asymmetric
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package26