CAD | USD

cms-photo-not-available

C14109_STRADA-2X2-NHS

Digi-Key Part Number
711-1868-ND
Manufacturer
Ledil
Manufacturer Product Number
C14109_STRADA-2X2-NHS
Supplier
Description
LENS ARRAY 4POS 50X50MM 9.8MM HT
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens Clear - Asymmetric -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens
Color
Clear
Lens Style
Square with Multiple Top
Lens Size
50mm x 50mm
Lens Transparency
-
Optical Pattern
Asymmetric
Viewing Angle
-
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Toshiba, Tridonic
Material
Acrylic
Mounting Type
-
Number of LEDs
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
California Prop 65
Warning Information
Tray
QtyUnit PriceExt Price
160$3.98075$636.92
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.