CAD | USD

cms-photo-not-available

C13996_STRADA-T-6X1-ME

Digi-Key Part Number
711-1859-ND
Manufacturer
Ledil
Manufacturer Product Number
C13996_STRADA-T-6X1-ME
Supplier
Description
LENS CLEAR ADHESIVE SCREW
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens Clear - - Adhesive, Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens
Color
Clear
Lens Style
Rectangle with Domed Top
Lens Size
119.8mm x 25.2mm
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
Adhesive, Screw
Number of LEDs
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.9000
California Prop 65
Warning Information
Tray
QtyUnit PriceExt Price
26$10.66269$277.23
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.