cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C13324_LENA-STD-BASE-CXA25

Digi-Key Part Number
711-1808-ND
Manufacturer
Ledil
Manufacturer Product Number
C13324_LENA-STD-BASE-CXA25
Supplier
Description
BASE RND 58.71MM DIA 14.46MM HT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Active
Accessory Type
Base
For Use With/Related Products
Cree CXA/B 25xx
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
60$2.41567$144.94
Additional Resources
AttributeDescription
Other Names
711-1808
C13324_LENA-STD-BASE-CXA25-ND
Standard Package60