1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12105_LENA-STD-BASE-CXA20

Digi-Key Part Number
711-1737-ND
Manufacturer
Ledil
Manufacturer Product Number
C12105_LENA-STD-BASE-CXA20
Supplier
Description
BASE RND 58.69MM 14.15MM HT WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Active
Accessory Type
Base
For Use With/Related Products
CXA2011
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
60$2.42167$145.30
Additional Resources
AttributeDescription
Other Names
711-1737
C12105_LENA-STD-BASE-CXA20-ND
Standard Package60