CAD | USD

cms-photo-not-available

C11807_ANNA-40-6-W

Digi-Key Part Number
711-1706-ND
Manufacturer
Ledil
Manufacturer Product Number
C11807_ANNA-40-6-W
Supplier
Description
LENS CLR 26-36DEG WIDE ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Lens with Integrated Mount Clear 26° ~ 36° Wide Adhesive
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Tray
Part Status
Active
Type
Lens with Integrated Mount
Color
Clear
Lens Style
Round with Flat Top
Lens Size
40mm Dia
Lens Transparency
Diffused
Optical Pattern
Wide
Viewing Angle
26° ~ 36°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Seoul
Material
Acrylic
Mounting Type
Adhesive
Number of LEDs
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names
711-1706
C11807_ANNA-40-6-W-ND
Standard Package40