C10757_STRADA-DW-XR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10757_STRADA-DW

Digi-Key Part Number
711-1138-ND
Manufacturer
Ledil
Manufacturer Product Number
C10757_STRADA-DW
Supplier
Description
LENS CLR 80X126DEG WIDE ADH SCRW
Detailed Description
Lens with Integrated Mount Clear 80° x 126° Wide, Side Emitting Adhesive, Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ledil
Series
Package
Bulk
Part Status
Obsolete
Type
Lens with Integrated Mount
Color
Clear
Number of LEDs
1
Lens Style
Hourglass
Lens Size
19.6mm x 15.7mm
Lens Transparency
Diffused
Optical Pattern
Wide, Side Emitting
Viewing Angle
80° x 126°
For Use With/Related Manufacturer
Cree
Material
Acrylic
Mounting Type
Adhesive, Screw
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9001.90.4000
Additional Resources
AttributeDescription
Other Names
C10757STRADADW
C10757_STRADA-DW-XR
C10757_STRADA-DW-XR-ND
711-1138
Standard Package144