L011-L1C1BLU0D

DigiKey Part Number
788-L011-L1C1BLU0D-ND
Manufacturer
Manufacturer Product Number
L011-L1C1BLU0D
Description
LUXDRIVE C7 - LUXEON C BLUE, 300
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine LUXdrive C-7 Blue Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEDdynamics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED Engine
Color
Blue
CCT (K)
-
Wavelength
475nm (465nm ~ 485nm)
Configuration
Starboard
Luminous Flux @ Current/Temperature
301lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
21.56V
Lumens/Watt @ Current - Test
151 lm/W
Current - Max
1.05A
CRI (Color Rendering Index)
-
Viewing Angle
170°
Features
-
Size / Dimension
40.00mm Dia
Height
3.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$22.54000$225.40
Manufacturers Standard Package