
03021-D-N-350 | |
|---|---|
DigiKey Part Number | 788-03021-D-N-350-ND |
Manufacturer | |
Manufacturer Product Number | 03021-D-N-350 |
Description | BUCKPUCK LED DRIVER NON DIM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350mA Constant Current LED Driver Buck (Step-Down) Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck (Step-Down) | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | - | |
Current - Output (Max) | 350mA | |
Dimming | - | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.83" L x 0.83" W x 0.48" H (21.0mm x 21.0mm x 12.2mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $18.17120 | $454.28 |

