
SM28R1953 | |
|---|---|
DigiKey Part Number | SM28R1953-ND |
Manufacturer | |
Manufacturer Product Number | SM28R1953 |
Description | FERRITE CORE 109 OHM HINGED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 109Ohm @ 100MHz ID 1.732" W x 0.059" H (44.00mm x 1.50mm) OD 1.953" W x 0.319" H (49.60mm x 8.10mm) Length 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 109Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 1.732" W x 0.059" H (44.00mm x 1.50mm) | |
Outer Dimension | 1.953" W x 0.319" H (49.60mm x 8.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $24.21000 | $484.20 |

