
SB28B0010 | |
|---|---|
DigiKey Part Number | SB28B0010-ND |
Manufacturer | |
Manufacturer Product Number | SB28B0010 |
Description | FERRITE CORE 20 OHM HINGED 3.2MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 20Ohm @ 100MHz ID 0.126" Dia (3.20mm) OD 0.598" W x 0.161" H (15.20mm x 4.10mm) Length 0.598" (15.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 20Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.126" Dia (3.20mm) | |
Outer Dimension | 0.598" W x 0.161" H (15.20mm x 4.10mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $24.16750 | $483.35 |

